+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV5812P-G

IC: driver; serial; DIP28; 2W; Uoper: 4.5÷5.5V; Usup: 5V; U: 80V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV5812P-G
TME Symbol:
HV5812P-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Interface
serial
Case
DIP28
Power
2W
DC supply current
100µA
Mounting
THT
Operating temperature
-40...125°C
Operating voltage
4.5...5.5V
Kind of package
tube
Voltage class
80V
Manufacturer standard package
13pcs.
Supply voltage
  • 5V
Gross weight2.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
HV5812P-G
0 in TME stock
No. of pieces (Multiplicity: 13)
Minimum order quantity: 117.
Multiplicity: 13.
Net price for quantities from 117 pcs - 2.30 EURGross price for quantities from 117 pcs - 2.76 EUR