+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV5812PJ-G

IC: driver; serial; PLCC28; Uoper: 4.5÷5.5V; Usup: 5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV5812PJ-G
TME Symbol:
HV5812PJ-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Interface
serial
Case
PLCC28
DC supply current
100µA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...5.5V
Kind of package
tube
Manufacturer standard package
38pcs.
Supply voltage
  • 5V
Gross weight1.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
HV5812PJ-G
0 in TME stock
No. of pieces (Multiplicity: 38)
Minimum order quantity: 152.
Multiplicity: 38.
Net price for quantities from 152 pcs - 2.52 USDGross price for quantities from 152 pcs - 3.02 USD