+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV5812WG-G

IC: driver; serial; SO28; Uoper: 4.5÷5.5V; Usup: 500mV÷7.5V; U: 80V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV5812WG-G
TME Symbol:
HV5812WG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Interface
serial
Case
SO28
DC supply current
100µA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...5.5V
Kind of package
reel, tape
Voltage class
80V
Manufacturer standard package
1600pcs.
Supply voltage
  • 500mV...7.5V
Gross weight0.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
HV5812WG-G
0 in TME stock
Net price for quantities from 1600 pcs - 2.25 USDGross price for quantities from 1600 pcs - 2.70 USD
No. of pieces (Multiplicity: 1 600)