+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Interface | serial | |
Case | PQFP44 | |
DC supply current | 15mA | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Operating voltage | 4.5...5.5V | |
Kind of package | in-tray | |
Manufacturer standard package | 96pcs. |