+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV6810WG-G

IC: driver; serial; SOIC20; Uoper: 4.5÷5.5V; Usup: 7.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV6810WG-G
TME Symbol:
HV6810WG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Interface
serial
Case
SOIC20
DC supply current
10µA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
4.5...5.5V
Kind of package
reel, tape
Manufacturer standard package
1600pcs.
Supply voltage
  • 7.5V
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
HV6810WG-G
0 in TME stock
Net price for quantities from 1600 pcs - 1.82 EURGross price for quantities from 1600 pcs - 2.18 EUR
No. of pieces (Multiplicity: 1 600)