+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV7350K6-G-M937

IC: transmitter; reel,tape; -60÷60V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV7350K6-G-M937
TME Symbol:
HV7350K6-G-M937

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
transmitter
Mounting
SMD
Operating temperature
-40...125°C
DC supply current
1A
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Operating voltage
-60...60V
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
HV7350K6-G-M937
0 in TME stock
Net price for quantities from 3000 pcs - 11.68 USDGross price for quantities from 3000 pcs - 14.02 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.