+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | transmitter | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Case | QFN56 | |
Kind of package | in-tray | |
Manufacturer standard package | 250pcs. | |
Operating voltage | 2.37...3.47V |