+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HV7358-V/AFA

IC: driver; -80÷80V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV7358-V/AFA
TME Symbol:
HV7358-V/AFA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
DC supply current
1.6A
Mounting
SMD
Operating voltage
-80...80V
Kind of package
in-tray
Manufacturer standard package
136pcs.
Gross weight0.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
HV7358-V/AFA
0 in TME stock
No. of pieces (Multiple of: 136)
Minimum order quantity: 136.
Multiple of: 136.
Net price for quantities from 136 pcs - 39.84 USDGross price for quantities from 136 pcs - 47.80 USD