+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV7620PG-G

IC: digital; shift register,parallel in,latch; CMOS; SMD; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV7620PG-G
TME Symbol:
HV7620PG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
latch, parallel in, shift register
Technology
CMOS
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Kind of output
push-pull
Number of inputs
4
Number of outputs
8
Manufacturer standard package
66pcs.
Supply voltage
  • -500mV...15V
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shift registers MICROCHIP TECHNOLOGY,
*
HV7620PG-G
0 in TME stock
No. of pieces (Multiplicity: 66)
Minimum order quantity: 66.
Multiplicity: 66.
Net price for quantities from 66 pcs - 20.92 USDGross price for quantities from 66 pcs - 25.11 USD