+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV825LG-G

IC: driver; EL lamp driver; SOIC8; 1÷1.6V; 30kHz

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV825LG-G
TME Symbol:
HV825LG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
EL lamp driver
Case
SOIC8
DC supply current
1µA
Mounting
SMD
Operating temperature
-25...85°C
Operating voltage
1...1.6V
Frequency
30kHz
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.086 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
HV825LG-G
0 in TME stock
Net price for quantities from 3300 pcs - 0.73 EURGross price for quantities from 3300 pcs - 0.87 EUR
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.