+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV830LG-G

IC: driver; EL lamp driver; SOIC8; Uoper: 2÷9.5V; 55÷75kHz

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV830LG-G
TME Symbol:
HV830LG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
EL lamp driver
Case
SOIC8
DC supply current
100µA
Mounting
SMD
Operating temperature
-25...85°C
Operating voltage
2...9.5V
Frequency
55...75kHz
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Supply voltage
  • 9.5V
Gross weight0.091 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
HV830LG-G
0 in TME stock
Net price for quantities from 3300 pcs - 1.56 EURGross price for quantities from 3300 pcs - 1.87 EUR
No. of pieces (Multiplicity: 3 300)