+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HV833MG-G

IC: driver; EL lamp driver; MSOP8; 160÷200V; Ch: 1; Outputs: 2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV833MG-G
TME Symbol:
HV833MG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
EL lamp driver
Case
MSOP8
Output voltage
160...200V
Number of channels
1
Number of outputs
2
DC supply current
56mA
Mounting
SMD
Operating temperature
-40...85°C
Application
EL tubes
Kind of package
reel, tape
Operating frequency
55...75kHz
Manufacturer standard package
2500pcs.
Supply voltage
  • 1.8...6.5V
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
HV833MG-G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 25 pcs - 1.50 USDGross price for quantities from 25 pcs - 1.80 USD
Net price for quantities from 2500 pcs - 1.41 USDGross price for quantities from 2500 pcs - 1.69 USD