+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV857LMG-G

IC: driver; EL lamp driver; SO8; 170÷210V; Ch: 1; Outputs: 2

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV857LMG-G
TME Symbol:
HV857LMG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
EL lamp driver
Case
SO8
Output voltage
170...210V
Number of channels
1
Number of outputs
2
DC supply current
25mA
Mounting
SMD
Operating temperature
-40...85°C
Application
EL tubes
Kind of package
reel, tape
Operating frequency
65...89kHz
Manufacturer standard package
2500pcs.
Supply voltage
  • 1.8...5V
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
HV857LMG-G
0 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 3 pcs - 1.28 USDGross price for quantities from 3 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.46 USD
Net price for quantities from 50 pcs - 1.14 USDGross price for quantities from 50 pcs - 1.37 USD
Net price for quantities from 250 pcs - 1.02 USDGross price for quantities from 250 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)