+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Kind of integrated circuit | EL lamp driver | |
Case | MSOP8 | |
Output voltage | 170...210V | |
Number of channels | 1 | |
Number of outputs | 2 | |
DC supply current | 20mA | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Application | EL tubes | |
Kind of package | reel, tape | |
Operating frequency | 80kHz | |
Manufacturer standard package | 2500pcs. |