+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV859K7-G

IC: driver; EL lamp driver; DFN8; 1.8÷5V; 1kHz

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV859K7-G
TME Symbol:
HV859K7-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
EL lamp driver
Case
DFN8
DC supply current
26mA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
1.8...5V
Frequency
1kHz
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.052 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
HV859K7-G
0 in TME stock
Net price for quantities from 3300 pcs - 1.10 USDGross price for quantities from 3300 pcs - 1.32 USD
No. of pieces (Multiplicity: 3 300)