+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV860K7-G

IC: driver; EL lamp driver; QFN12; Uoper: 2.5÷4.5V; 40÷200kHz

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV860K7-G
TME Symbol:
HV860K7-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
EL lamp driver
Case
QFN12
DC supply current
16mA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
2.5...4.5V
Frequency
40...200kHz
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Supply voltage
  • 4.5V
Gross weight0.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
HV860K7-G
0 in TME stock
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.
Net price for quantities from 3300 pcs - 1.02 EURGross price for quantities from 3300 pcs - 1.23 EUR