+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV9113NG-G

IC: PMIC; PWM controller; Uin: 9÷13.5VDC; SO14; flyback,forward


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9113NG-G
TME Symbol:
HV9113NG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Input voltage
9...13.5V DC
Frequency
0.08...3MHz
Mounting
SMD
Case
SO14
Topology
flyback, forward
Number of channels
1
Operating temperature
-55...125°C
Duty cycle factor
0...99%
DC supply current
0.75mA
Application
SMPS
Kind of package
tube
Manufacturer standard package
53pcs.
Operating voltage
10...120V DC
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
HV9113NG-G
0 in TME stock
Net price for quantities from 1 pcs - 3.10 EURGross price for quantities from 1 pcs - 3.72 EUR
Net price for quantities from 10 pcs - 2.92 EURGross price for quantities from 10 pcs - 3.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 52 pcs