+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HV96001-E/NFA

IC: driver; flyback; QFN12; 5mA; Ch: 1; PWM; Uoper: 8÷60V; Uin: 8÷60V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV96001-E/NFA
TME Symbol:
HV96001-E/NFA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
flyback
Case
QFN12
Output current
5mA
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...150°C
Operating voltage
8...60V
Application
lighting
Input voltage
8...60V
Frequency
200kHz
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Supply voltage
  • 8...60V
Gross weight0.057 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
HV96001-E/NFA
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.77 EURGross price for quantities from 3000 pcs - 0.92 EUR