+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HV98100T-E/CH

IC: driver; boost,buck,buck-boost; SOT23-6; Ch: 1; Uin: 8÷16V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV98100T-E/CH
TME Symbol:
HV98100T-E/CH

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost, buck, buck-boost
Case
SOT23-6
Number of channels
1
DC supply current
5mA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
14.5...17.5V
Application
lighting
Input voltage
8...16V
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Supply voltage
  • 8...16V
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
HV98100T-E/CH
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.64 USDGross price for quantities from 3000 pcs - 0.76 USD