+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV9910BLG-G

IC: driver; buck; LED driver; SO8; 8÷450V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9910BLG-G
TME Symbol:
HV9910BLG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
SO8
Mounting
SMD
Input voltage
8...450V
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Integrated circuit features
  • external MOSFET
  • linear dimming
  • PWM
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
HV9910BLG-G
198 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 25 pcs - 1.01 USDGross price for quantities from 25 pcs - 1.22 USD
Net price for quantities from 3300 pcs - 0.96 USDGross price for quantities from 3300 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 300 pcs