+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV9910CLG-G

IC: driver; buck; LED driver; SO8; Ch: 1; 8÷450V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9910CLG-G
TME Symbol:
HV9910CLG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
SO8
Number of channels
1
Mounting
SMD
Input voltage
8...450V
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Integrated circuit features
  • external MOSFET
  • linear dimming
  • PWM
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
HV9910CLG-G
2227 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 40 pcs - 0.44 USDGross price for quantities from 40 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 500 pcs