+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV9912NG-G

IC: driver; boost,buck-boost,SEPIC; LED driver; SO16; Ch: 1; 9÷100V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9912NG-G
TME Symbol:
HV9912NG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost, buck-boost, SEPIC
Kind of integrated circuit
LED driver
Case
SO16
Number of channels
1
Mounting
SMD
Input voltage
9...100V
Kind of package
tube
Manufacturer standard package
45pcs.
Integrated circuit features
  • external MOSFET
  • PWM
Gross weight0.154 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
HV9912NG-G
136 in TME stock
Net price for quantities from 1 pcs - 2.23 EURGross price for quantities from 1 pcs - 2.67 EUR
Net price for quantities from 3 pcs - 2.09 EURGross price for quantities from 3 pcs - 2.51 EUR
Net price for quantities from 10 pcs - 1.89 EURGross price for quantities from 10 pcs - 2.26 EUR
Net price for quantities from 45 pcs - 1.85 EURGross price for quantities from 45 pcs - 2.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcsTube = 46 pcs