+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV9918K7-G

IC: driver; buck; LED driver; DFN8; 700mA; Ch: 1; MOSFET,PWM; 4.5÷40V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9918K7-G
TME Symbol:
HV9918K7-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
DFN8
Output current
0.7A
Number of channels
1
Mounting
SMD
Input voltage
4.5...40V
Maximum output current
0.7A
Kind of package
reel, tape
Efficiency
90%
Manufacturer standard package
3300pcs.
Integrated circuit features
  • MOSFET
  • PWM
Gross weight0.055 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
HV9918K7-G
0 in TME stock
Net price for quantities from 1 pcs - 0.86 EURGross price for quantities from 1 pcs - 1.03 EUR
Net price for quantities from 25 pcs - 0.81 EURGross price for quantities from 25 pcs - 0.97 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 100 pcs