+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV9922N3-G

IC: driver; buck; LED driver; TO92; 50mA; MOSFET; 20÷400V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9922N3-G
TME Symbol:
HV9922N3-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
TO92
Output current
50mA
Integrated circuit features
MOSFET
Mounting
THT
Input voltage
20...400V
Maximum output current
50mA
Kind of package
bulk
Manufacturer standard package
1000pcs.
Gross weight0.211 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
HV9922N3-G
0 in TME stock
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.82 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.