+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV9922N8-G

IC: driver; buck; LED driver; SOT89-3; 50mA; Ch: 1; MOSFET; 20÷400V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9922N8-G
TME Symbol:
HV9922N8-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
SOT89-3
Output current
50mA
Number of channels
1
Integrated circuit features
MOSFET
Mounting
SMD
Input voltage
20...400V
Maximum output current
50mA
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Gross weight0.089 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
HV9922N8-G
0 in TME stock
Net price for quantities from 2000 pcs - 0.72 USDGross price for quantities from 2000 pcs - 0.86 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerReel = 2 000 pcs