+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV9923N3-G

IC: driver; buck; LED driver; TO92; 30mA; MOSFET; 20÷400V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9923N3-G
TME Symbol:
HV9923N3-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
TO92
Output current
30mA
Integrated circuit features
MOSFET
Mounting
THT
Input voltage
20...400V
Maximum output current
30mA
Kind of package
bulk
Manufacturer standard package
1000pcs.
Gross weight0.185 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
HV9923N3-G
0 in TME stock
Net price for quantities from 1 pcs - 0.82 EURGross price for quantities from 1 pcs - 0.98 EUR
Net price for quantities from 3 pcs - 0.74 EURGross price for quantities from 3 pcs - 0.89 EUR
Net price for quantities from 10 pcs - 0.68 EURGross price for quantities from 10 pcs - 0.82 EUR
Net price for quantities from 100 pcs - 0.64 EURGross price for quantities from 100 pcs - 0.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.