+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV9961NG-G

IC: driver; LED driver; SO16; Ch: 1; PWM; 8÷450V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9961NG-G
TME Symbol:
HV9961NG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO16
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Input voltage
8...450V
Kind of package
tube
Manufacturer standard package
45pcs.
Gross weight0.153 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
HV9961NG-G
0 in TME stock
Net price for quantities from 225 pcs - 1.41 EURGross price for quantities from 225 pcs - 1.69 EUR
No. of pieces (Multiplicity: 225)
Minimum order quantity: 225.
Multiplicity: 225.