+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV9963NG-G

IC: driver; boost,buck,buck-boost,SEPIC; LED driver; SO16; 8÷40V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9963NG-G
TME Symbol:
HV9963NG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost, buck, buck-boost, SEPIC
Kind of integrated circuit
LED driver
Case
SO16
Mounting
SMD
Input voltage
8...40V
Output power
1W
Kind of package
tube
Manufacturer standard package
45pcs.
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.145 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
HV9963NG-G
0 in TME stock
Net price for quantities from 405 pcs - 0.94 USDGross price for quantities from 405 pcs - 1.13 USD
No. of pieces (Multiplicity: 405)