+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV9967BK7-G

IC: driver; buck; LED driver; DFN8; 750mA; Ch: 1; 8÷60V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9967BK7-G
TME Symbol:
HV9967BK7-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
DFN8
Output current
0.75A
Number of channels
1
Mounting
SMD
Input voltage
8...60V
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Integrated circuit features
  • linear dimming
  • MOSFET
  • PWM
Gross weight0.0738 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
HV9967BK7-G
0 in TME stock
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.
Net price for quantities from 3300 pcs - 0.75 GBPGross price for quantities from 3300 pcs - 0.90 GBP
Packaging method by the manufacturer:Reel = 3 300 pcs