+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV9967BMG-G

IC: driver; buck; LED driver; MSOP8; 750mA; Ch: 1; 8÷60V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9967BMG-G
TME Symbol:
HV9967BMG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
MSOP8
Output current
0.75A
Number of channels
1
Mounting
SMD
Input voltage
8...60V
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Integrated circuit features
  • linear dimming
  • MOSFET
  • PWM
Gross weight0.059 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
HV9967BMG-G
4 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 3 pcs - 0.76 USDGross price for quantities from 3 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs