+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV9980WG-G

IC: driver; buck; LED driver; SO24-W; 80mA; 200V; Uin: 100÷160V; 1.3W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV9980WG-G
TME Symbol:
HV9980WG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
SO24-W
Output current
80mA
Output voltage
200V
Mounting
SMD
Input voltage
100...160V
Maximum output current
80mA
Output power
1.3W
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Integrated circuit features
  • linear dimming
  • PWM
Gross weight5.316 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
HV9980WG-G
10 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts