+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HVLED002

IC: driver; SOIC8; 1A; 5V; Iout max: 1A; 250kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
HVLED002
TME Symbol:
HVLED002

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Case
SOIC8
Output current
1A
Output voltage
5V
Mounting
SMD
Operating temperature
-40...150°C
Maximum output current
1A
Frequency
250kHz
Gross weight0.1 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
HVLED002
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.48 EURGross price for quantities from 100 pcs - 0.57 EUR