+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HWAV5F-27

Warning plate; 22mm; Ømount.hole: 22mm; Ø: 60mm


Manufacturer: IDEC

Manufacturer part number:
HWAV5F-27
TME Symbol:
HWAV5F-27

Specification

Manufacturer
IDEC
Type of switch accessories
warning plate
Switch standard
22mm
Button marking
EMERGENCY STOP
Panel cutout diameter
22mm
Diameter
60mm
Gross weight1.6 g
Certificates
See other products in this category: Panel Mount Accessories IDEC,
*
HWAV5F-27
5 in TME stock
Net price for quantities from 1 pcs - 3.34 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 5 pcs - 3.13 USDGross price for quantities from 5 pcs - 3.75 USD
Net price for quantities from 10 pcs - 2.90 USDGross price for quantities from 10 pcs - 3.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs