+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

161-63501

Spiral wrapping; Øbundle : 30mm; polyamide; black; UL94V-0


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-63501
TME Symbol:
HWPAV030-PA6V0-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
30mm
Material
polyamide
Colour
black
Manufacturer series
Helawrap HWPAV0
Flammability rating
UL94V-0
Cable accessories features
  • the wires are pushed through sleeve by means of special tool
  • with metal
Gross weight126.572 g
Certificates
EAN code5022660437212
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
161-63501
0 in TME stock
Net price for quantities from 25 m - 18.33 EURGross price for quantities from 25 m - 21.99 EUR
Net price for quantities from 125 m - 16.91 EURGross price for quantities from 125 m - 20.29 EUR
Net price for quantities from 375 m - 14.86 EURGross price for quantities from 375 m - 17.84 EUR
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerCardboard = 25 m