+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

161-64201

Spiral wrapping; Øbundle : 16mm; polypropylene; black; UL94HB


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-64201
TME Symbol:
HWPP16-PP-BK-25

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
16mm
Material
polypropylene
Colour
black
Manufacturer series
Helawrap HWPP
Cable accessories features
the wires are pushed through sleeve by means of special tool
Cable accessories application
binding cables into bundles, wires protection against damage
Flammability rating
UL94HB
Gross weight48.392 g
Certificates
EAN code5022660178207

WATCH VIDEO

See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
161-64201
0 in TME stock
Amount (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 m - 3.75 USDGross price for quantities from 25 m - 4.50 USD
Net price for quantities from 100 m - 3.44 USDGross price for quantities from 100 m - 4.13 USD
Net price for quantities from 200 m - 3.02 USDGross price for quantities from 200 m - 3.63 USD
Packaging method by the manufacturer:
Cardboard = 25 mCardboard = 75 m