+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

161-64303

Spiral wrapping; Øbundle : 20mm; polypropylene; silver; UL94HB


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-64303
TME Symbol:
HWPP20-PP-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
20mm
Material
polypropylene
Colour
silver
Manufacturer series
Helawrap HWPP
Flammability rating
UL94HB
Cable accessories features
  • the wires are pushed through sleeve by means of special tool
  • with metal
Gross weight64.744 g
Certificates
EAN code4031026243276
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
161-64303
0 in TME stock
Amount (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 m - 4.32 EURGross price for quantities from 25 m - 5.19 EUR
Net price for quantities from 125 m - 3.93 EURGross price for quantities from 125 m - 4.72 EUR
Net price for quantities from 375 m - 3.46 EURGross price for quantities from 375 m - 4.16 EUR
Packaging method by the manufacturer:
Cardboard = 25 m