+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

161-64407

Spiral wrapping; Øbundle : 25mm; polypropylene; white; UL94HB


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-64407
TME Symbol:
HWPP25-PP-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
25mm
Material
polypropylene
Colour
white
Manufacturer series
Helawrap HWPP
Flammability rating
UL94HB
Cable accessories features
  • the wires are pushed through sleeve by means of special tool
  • with metal
Gross weight84.388 g
Certificates
EAN code5022660184055
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
161-64407
25 in TME stock
Amount (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 m - 5.63 USDGross price for quantities from 25 m - 6.76 USD
Net price for quantities from 125 m - 5.17 USDGross price for quantities from 125 m - 6.20 USD
Net price for quantities from 375 m - 4.54 USDGross price for quantities from 375 m - 5.45 USD
Packaging method by the manufacturer:
Cardboard = 25 m