+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

161-64102

Spiral wrapping; Øbundle : 8mm; polypropylene; light grey; UL94HB


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-64102
TME Symbol:
HWPP8-PP-GY

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
8mm
Material
polypropylene
Colour
light grey
Manufacturer series
Helawrap HWPP
Flammability rating
UL94HB
Cable accessories features
  • the wires are pushed through sleeve by means of special tool
  • with metal
Gross weight19.2 g
Certificates
EAN code5022660178177
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
161-64102
25 in TME stock
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 m - 3.08 USDGross price for quantities from 25 m - 3.70 USD
Net price for quantities from 125 m - 2.85 USDGross price for quantities from 125 m - 3.42 USD
Net price for quantities from 375 m - 2.50 USDGross price for quantities from 375 m - 3.00 USD
Packaging method by the manufacturer:Cardboard = 25 m