+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

161-64103

Spiral wrapping; Øbundle : 8mm; polypropylene; silver; UL94HB


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-64103
TME Symbol:
HWPP8-PP-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
8mm
Material
polypropylene
Colour
silver
Manufacturer series
Helawrap HWPP
Flammability rating
UL94HB
Cable accessories features
  • the wires are pushed through sleeve by means of special tool
  • with metal
Gross weight29.376 g
Certificates
EAN code4031026243252
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
161-64103
0 in TME stock
Amount (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 m - 3.02 USDGross price for quantities from 25 m - 3.62 USD
Net price for quantities from 125 m - 2.79 USDGross price for quantities from 125 m - 3.35 USD
Net price for quantities from 375 m - 2.45 USDGross price for quantities from 375 m - 2.94 USD
Packaging method by the manufacturer:
Cardboard = 25 m