+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HWS15A-15

Power supply: switching; for building in,modular; 15W; 15VDC; 1A


Manufacturer: TDK-LAMBDA

Manufacturer part number:
HWS15A-15
TME Symbol:
HWS15A-15

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
15W
Output voltage
15V DC
Output current
1A
Number of outputs
1
Body dimensions
31.5x82x80mm
Manufacturer series
HWS
Operating temperature
-10...70°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP
Efficiency
81...84%
Indication
LED
Supply voltage
  • 85...265V AC
  • 120...370V DC
Gross weight190 g
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
HWS15A-15
0 in TME stock
Net price for quantities from 1 pcs - 41.34 EURGross price for quantities from 1 pcs - 49.61 EUR
Net price for quantities from 10 pcs - 39.67 EURGross price for quantities from 10 pcs - 47.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.