+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HWS50A-24

Power supply: switching; for building in,modular; 52.8W; 24VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
HWS50A-24
TME Symbol:
HWS50A-24

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
52.8W
Output voltage
24V DC
Output current
2.2A
Number of outputs
1
Body dimensions
31.5x82x120mm
Manufacturer series
HWS
Operating temperature
-10...70°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP
Efficiency
84...87%
Indication
LED
Supply voltage
  • 85...265V AC
  • 120...370V DC
Gross weight253.6 g
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
HWS50A-24
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 56.18 EURGross price for quantities from 1 pcs - 67.42 EUR
Net price for quantities from 10 pcs - 53.92 EURGross price for quantities from 10 pcs - 64.70 EUR