+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HWS600-5

Power supply: switching; for building in,modular; 600W; 5VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
HWS600-5
TME Symbol:
HWS600-5

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
600W
Output voltage
5V DC
Output current
0.12kA
Number of outputs
1
Body dimensions
100.076x82.042x165.1mm
Manufacturer series
HWS
Operating temperature
-10...70°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP
Efficiency
80...83%
Indication
LED
Supply voltage
  • 85...265V AC
  • 120...370V DC
Gross weight1.7134 kg
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
HWS600-5
0 in TME stock
Net price for quantities from 1 pcs - 371.89 EURGross price for quantities from 1 pcs - 446.26 EUR
Net price for quantities from 10 pcs - 356.84 EURGross price for quantities from 10 pcs - 428.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.