+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HYC9088AR-LF

IC: Ethernet interface; 2.5Mbps; No.of rec: 1; No.of trans: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HYC9088AR-LF
TME Symbol:
HYC9088AR-LF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet interface
Data transfer rate
2.5Mbps
DC supply current
190mA
Number of receivers
1
Number of transmitters
1
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
45pcs.
Gross weight1.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
HYC9088AR-LF
0 in TME stock
Net price for quantities from 45 pcs - 42.19 USDGross price for quantities from 45 pcs - 50.63 USD
No. of pieces (Multiplicity: 45)