+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HYXLP-B.7

Enclosure: multipurpose; X: 93mm; Y: 136mm; Z: 35mm; HANDY; ABS

Manufacturer: TEKO

Manufacturer part number:
HYXLP-B.7
TME Symbol:
HYXLP-B.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
93mm
Dimension Y
136mm
Dimension Z
35mm
Version
hollowed area for foil keypad, with battery compartment, with flap on baterries, with panel
Manufacturer series
HANDY
Enclosure material
ABS
Gross weight111 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
HYXLP-B.7
0 in TME stock
Net price for quantities from 1 pcs - 23.20 USDGross price for quantities from 1 pcs - 27.84 USD
Net price for quantities from 10 pcs - 20.64 USDGross price for quantities from 10 pcs - 24.77 USD
Net price for quantities from 25 pcs - 18.59 USDGross price for quantities from 25 pcs - 22.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.