+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21701

Conical knob; Int.thread: M6; 40mm; Base dia: 17mm; Ømax: 21mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
21701
TME Symbol:
I.280/50-M6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
conical knob
Internal thread
M6
Thread length
40mm
Base diameter
17mm
Max. component diameter
21mm
Length
50mm
Body colour
black
Version
screwed fole
Manufacturer series
.I.280
Resistance to
most of oils, most of solvents
Material
duroplast
Gross weight20.8 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
21701
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 5 pcs - 2.30 USDGross price for quantities from 5 pcs - 2.76 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.49 USD
Packaging method by the manufacturer:Bag = 10 pcs