+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | conical knob | |
Internal thread | M12 | |
Thread length | 40mm | |
Base diameter | 19mm | |
Max. component diameter | 23mm | |
Length | 65mm | |
Body colour | black | |
Version | screwed fole | |
Manufacturer series | .I.280 | |
Resistance to | most of oils, most of solvents | |
Material | duroplast |