+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

I.281/100

Conical knob; Base dia: 25mm; Ømax: 31mm; L: 100mm; I.281; duroplast


Manufacturer: ELESA+GANTER

Manufacturer part number:
I.281/100
TME Symbol:
I.281/100

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
conical knob
Base diameter
25mm
Max. component diameter
31mm
Length
0.1m
Body colour
black
Version
hole without thread, pass through
Manufacturer series
I.281
Resistance to
most of oils, most of solvents
Material
duroplast
Hole diameter
31mm
Gross weight65 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
I.281/100
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.00 EURGross price for quantities from 1 pcs - 7.21 EUR
Net price for quantities from 5 pcs - 5.30 EURGross price for quantities from 5 pcs - 6.36 EUR
Net price for quantities from 10 pcs - 4.77 EURGross price for quantities from 10 pcs - 5.73 EUR