+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I.281/50+X-M8+GH

Conical knob; Ext.thread: M8; 10mm; Base dia: 17mm; Ømax: 21mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
I.281/50+X-M8+GH
TME Symbol:
I.281/50+X-M8+GH

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
conical knob
External thread
M8
Thread length
10mm
Plunger material
chromium plated steel
Base diameter
17mm
Max. component diameter
21mm
Length
55mm
Body colour
black
Version
locking nut, with stud bolt
Manufacturer series
I.281
Resistance to
most of oils, most of solvents
Material
duroplast
Gross weight57 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
I.281/50+X-M8+GH
0 in TME stock
Net price for quantities from 1 pcs - 10.49 EURGross price for quantities from 1 pcs - 12.58 EUR
Net price for quantities from 5 pcs - 9.26 EURGross price for quantities from 5 pcs - 11.11 EUR
Net price for quantities from 10 pcs - 8.33 EURGross price for quantities from 10 pcs - 9.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.