+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I.281/65+X-M8-SST

Conical knob; Ext.thread: M8; 17mm; Plunger mat: stainless steel

Manufacturer: ELESA+GANTER

Manufacturer part number:
I.281/65+X-M8-SST
TME Symbol:
I.281/65+X-M8-SST

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
conical knob
External thread
M8
Thread length
17mm
Plunger material
stainless steel
Base diameter
19mm
Max. component diameter
23mm
Length
65mm
Body colour
black
Version
with stud bolt
Manufacturer series
I.281
Resistance to
most of oils, most of solvents
Material
duroplast
Gross weight86.16 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
I.281/65+X-M8-SST
0 in TME stock
Net price for quantities from 1 pcs - 17.85 USDGross price for quantities from 1 pcs - 21.42 USD
Net price for quantities from 5 pcs - 15.75 USDGross price for quantities from 5 pcs - 18.90 USD
Net price for quantities from 10 pcs - 14.18 USDGross price for quantities from 10 pcs - 17.01 USD
No. of pieces (Multiplicity: 1)