+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I.281/80

Conical knob; Base dia: 21mm; Ømax: 26mm; L: 79mm; I.281; duroplast


Manufacturer: ELESA+GANTER

Manufacturer part number:
I.281/80
TME Symbol:
I.281/80

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
conical knob
Base diameter
21mm
Max. component diameter
26mm
Length
79mm
Body colour
black
Version
hole without thread, pass through
Manufacturer series
I.281
Resistance to
most of oils, most of solvents
Material
duroplast
Hole diameter
26mm
Gross weight38 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
I.281/80
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.10 GBPGross price for quantities from 1 pcs - 3.72 GBP
Net price for quantities from 5 pcs - 2.74 GBPGross price for quantities from 5 pcs - 3.28 GBP
Net price for quantities from 10 pcs - 2.46 GBPGross price for quantities from 10 pcs - 2.95 GBP